This website requires JavaScript.
no-image

* Images are for reference only

CP6004P1V00-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CP6004P1V00-NH
JLCPCB Part #
C17666810
Package
Plugin
Description
-40℃~+105℃ 12.48mm 14.8mm 2 2 2x2P 4P 5.7mm 5.7mm Black Copper alloy LCP Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7751
240+ $0.3088
480+ $0.2992
960+ $0.2943

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons