This website requires JavaScript.
no-image

* Images are for reference only

CF20501V0R0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CF20501V0R0-NH
JLCPCB Part #
C3169519
Package
Plugin,P=0.5mm
Description
-25℃~+85℃ 0.3mm 0.5mm 3.9mm 50P Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical Tin Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7269
200+ $0.2815
500+ $0.2718
1000+ $0.2670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons