
* Images are for reference only
CA3004P1300
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CA3004P1300
- JLCPCB Part #
- C17569437
- Package
- Plugin
- Description
- 2 2 2.54mm 2.54mm 2x2P 4P 5mm 7mm Phosphor bronze Red Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 73
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2008
15987+
$0.0801
37303+
$0.0775
74606+
$0.0762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products