
* Images are for reference only
CP-01412150
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP-01412150
- JLCPCB Part #
- C17446180
- Package
- Push-Pull
- Description
- -40℃~+105℃ 10mm 12P 13.9mm 2 2x6P 4.2mm 4.2mm 6 Brass PA66 Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 88
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
176+
$0.2521
528+
$0.2425
968+
$0.2393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?