
* Images are for reference only
CP-01406140
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP-01406140
- JLCPCB Part #
- C17284977
- Package
- Push-Pull
- Description
- -25℃~+85℃ 10mm 13.9mm 2 2x3P 3 4.2mm 4.2mm 6P Brass PA66 Right Angle Tin UL94V-2 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2467
800+
$0.0985
2400+
$0.0951
4800+
$0.0935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?