This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP-01412140

Extended
Manufacturer
Cvilux
MFR.Part #
CP-01412140
JLCPCB Part #
C17355149
Package
Push-Pull
Description
-25℃~+85℃ 10mm 12P 13.9mm 2 2x6P 4.2mm 4.2mm 6 Brass PA66 Right Angle Tin UL94V-2 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 88

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4883
1408+ $0.1950
4224+ $0.1884
7744+ $0.1852

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons