This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP-01418150

Extended
Manufacturer
Cvilux
MFR.Part #
CP-01418150
JLCPCB Part #
C17555696
Package
Push-Pull
Description
-40℃~+105℃ 10mm 13.9mm 18P 2 2x9P 4.2mm 4.2mm 9 Brass PA66 Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 56

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6730
224+ $0.2683
504+ $0.2602
1008+ $0.2554

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons