
* Images are for reference only
TV30C8V5J-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- TV30C8V5J-G
- JLCPCB Part #
- C3714890
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 14.4V 208.33A 20uA 3kW 8.5V 9.44V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1640
200+
$0.4512
500+
$0.4351
1000+
$0.4271
Welcome back, may I help you?