
* Images are for reference only
ES2J-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ES2J-HF
- JLCPCB Part #
- C17201988
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.68V@2A 2A 35ns 5uA@600V 600V DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
200+
$0.0422
500+
$0.0407
1000+
$0.0401
Welcome back, may I help you?