
* Images are for reference only
CZRU52C7V5-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRU52C7V5-HF
- JLCPCB Part #
- C7450930
- Package
- SOD-523F
- Description
- -55℃~+125℃ 1 Independent 100nA@5V 150mW 7.13V~7.88V 7.5V 7Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
200+
$0.0325
500+
$0.0314
1000+
$0.0309
Related Products
Welcome back, may I help you?