
* Images are for reference only
CZRFR52C3V9-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRFR52C3V9-HF
- JLCPCB Part #
- C7258021
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 10uA@1V 200mW 3.71V~4.1V 3.9V 500Ω 95Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1487
200+
$0.0593
500+
$0.0574
1000+
$0.0564
Welcome back, may I help you?