
P4KE75A-G
- Manufacturer
- MFR.Part #
- P4KE75A-G
- JLCPCB Part #
- C3700200
- Package
- DO-41
- Description
- -55℃~+150℃ 103V 1uA 3.88A 400W 64.1V 71.25V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DO-41 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 103V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 3.88A | |
| Voltage - Breakdown | 71.25V | |
| Reverse Stand-Off Voltage (Vrwm) | 64.1V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
P4KE75A-G
Extended- Manufacturer
- MFR.Part #
- P4KE75A-G
- JLCPCB Part #
- C3700200
- Package
- DO-41
- Description
- -55℃~+150℃ 103V 1uA 3.88A 400W 64.1V 71.25V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P4KE75A-G
Extended- Manufacturer
- MFR.Part #
- P4KE75A-G
- JLCPCB Part #
- C3700200
- Package
- DO-41
- Description
- -55℃~+150℃ 103V 1uA 3.88A 400W 64.1V 71.25V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P4KE75A-G Specifications
P4KE75A-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DO-41 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 103V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 3.88A | |
| Voltage - Breakdown | 71.25V | |
| Reverse Stand-Off Voltage (Vrwm) | 64.1V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4KE75A-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P4KE75A-G Documents
P4KE75A-G datasheets or manufacturer documentation.
Datasheet: P4KE75A-G Datasheet (PDF)
P4KE75A-G Schematic Symbol & PCB Footprint
The P4KE75A-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.