This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPDZD5V0HE-HF

Extended
Manufacturer
Comchip
MFR.Part #
CPDZD5V0HE-HF
JLCPCB Part #
C20185785
Package
DFN0603-2L
Description
-55℃~+125℃ 100W@8/20us 12.5V 13pF 5.6V 500nA 5V 8A@8/20us DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 183

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0492
200+ $0.0196
500+ $0.0190
1000+ $0.0187

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons