
* Images are for reference only
SQH3012S-3R3M-LF
Extended
- Manufacturer
- Coilmaster Elec
- MFR.Part #
- SQH3012S-3R3M-LF
- JLCPCB Part #
- C257165
- Package
- SMD,3.1x3.1mm
- Description
- 1.05A 120mΩ 3.3uH 910mA ±20% SMD,3.1x3.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
50+
$0.2290
150+
$0.2045
500+
$0.1739
2500+
$0.1601
5000+
$0.1521
10000+
$0.1503
20000+
$0.1492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?