
* Images are for reference only
MSS6132-223MLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- MSS6132-223MLC
- JLCPCB Part #
- C3911602
- Package
- SMD,6.1x6.1mm
- Description
- 1.22A 1.9A 158mΩ 22uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.1x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6911
10+
$1.4375
30+
$1.2792
100+
$1.1177
500+
$1.0434
1000+
$1.0127
Welcome back, may I help you?