This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSS6132-273MLC

Extended
Manufacturer
Coilcraft
MFR.Part #
MSS6132-273MLC
JLCPCB Part #
C3911533
Package
SMD,6.1x6.1mm
Description
1.18A 180mΩ 27uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.1x6.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8333
200+ $0.3228
500+ $0.3115
1000+ $0.3067

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons