
* Images are for reference only
MSS1278-274KLD
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- MSS1278-274KLD
- JLCPCB Part #
- C3911567
- Package
- SMD,12x12mm
- Description
- 1.2A 2.18A 270uH 461.8mΩ AEC-Q200 Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.2333
10+
$2.1818
30+
$2.1481
100+
$2.1144
Welcome back, may I help you?