
* Images are for reference only
0603DC-6N8XJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603DC-6N8XJRW
- JLCPCB Part #
- C3222983
- Package
- 0603
- Description
- 2.58A 48mΩ 6.8nH AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$1.5252
10+
$1.2683
30+
$1.1270
100+
$0.9665
500+
$0.8958
1000+
$0.8637
Related Products
Welcome back, may I help you?