
XFL3012-104MEC
- Manufacturer
- MFR.Part #
- XFL3012-104MEC
- JLCPCB Part #
- C3911638
- Package
- 1212
- Description
- 100uH 280mA 390mA 3Ω Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | 1212 | |
| Current - Saturation(Isat) | 280mA | |
| Inductance | 100uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 390mA | |
| DC Resistance(DCR) | 3Ω |

* Images are for reference only
XFL3012-104MEC
Extended- Manufacturer
- MFR.Part #
- XFL3012-104MEC
- JLCPCB Part #
- C3911638
- Package
- 1212
- Description
- 100uH 280mA 390mA 3Ω Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XFL3012-104MEC
Extended- Manufacturer
- MFR.Part #
- XFL3012-104MEC
- JLCPCB Part #
- C3911638
- Package
- 1212
- Description
- 100uH 280mA 390mA 3Ω Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XFL3012-104MEC Specifications
XFL3012-104MEC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | 1212 | |
| Current - Saturation(Isat) | 280mA | |
| Inductance | 100uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 390mA | |
| DC Resistance(DCR) | 3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XFL3012-104MEC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XFL3012-104MEC Documents
XFL3012-104MEC datasheets or manufacturer documentation.
XFL3012-104MEC Schematic Symbol & PCB Footprint
The XFL3012-104MEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.