This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPS5015-124MRC

Extended
Manufacturer
Coilcraft
MFR.Part #
LPS5015-124MRC
JLCPCB Part #
C3911429
Package
SMD,4.8x4.8mm
Description
120uH 2.5Ω 300mA Magnetic Shielded Inductor ±20% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9392
200+ $0.3631
500+ $0.3518
1000+ $0.3454

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons