
* Images are for reference only
0603AF-361XJEW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603AF-361XJEW
- JLCPCB Part #
- C335689
- Package
- 0603
- Description
- 15@7.9MHz 210mΩ 360nH 650mA 700MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5009
10+
$0.4027
30+
$0.3608
100+
$0.3077
500+
$0.2851
1000+
$0.2706
2000+
$0.2674
4000+
$0.2658
Related Products
Welcome back, may I help you?