
* Images are for reference only
XGL3530-101MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL3530-101MEC
- JLCPCB Part #
- C6616442
- Package
- SMD,3.5x3.2mm
- Description
- 100nH 16.5A 2.5mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0583
200+
$0.8221
500+
$0.7948
1000+
$0.7803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?