
* Images are for reference only
KFM736B-7.62-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736B-7.62-2P
- JLCPCB Part #
- C49173416
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 12~28 17A 1kV 2 2 2.5 2x2P 4P 7.62mm Green Right-Angle(45°) Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8900
10+
$0.7123
50+
$0.6219
100+
$0.5346
500+
$0.4813
1000+
$0.4539
Welcome back, may I help you?