
* Images are for reference only
KF2EDGR-3.5-4PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGR-3.5-4PZYZ
- JLCPCB Part #
- C7436915
- Package
- Push-Pull,P=3.5mm
- Description
- 1 1x4P 3.5mm 300V 4 4P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 111
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1029
50+
$0.0813
200+
$0.0706
400+
$0.0626
2400+
$0.0560
5000+
$0.0528
Related Products
Welcome back, may I help you?