
* Images are for reference only
KFM736B-7.62-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736B-7.62-3P
- JLCPCB Part #
- C49173417
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 12~28 17A 1kV 2 2.5 2x3P 3 6P 7.62mm Green Right-Angle(45°) Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2468
10+
$1.0251
50+
$0.9030
100+
$0.7664
500+
$0.7054
1000+
$0.6780
Related Products
Welcome back, may I help you?