
* Images are for reference only
KF211VA-3.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211VA-3.5-3P
- JLCPCB Part #
- C49173351
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~26 1x3P 3 3.5mm 320V 3P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2776
10+
$0.2712
30+
$0.2663
140+
$0.2631
Welcome back, may I help you?