
* Images are for reference only
KF2EDGV-3.5-9PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGV-3.5-9PZYZ
- JLCPCB Part #
- C7436911
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 1x9P 3.5mm 300V 9 9P Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.2373
50+
$0.1864
200+
$0.1646
400+
$0.1373
2400+
$0.1251
5000+
$0.1179
Related Products
Welcome back, may I help you?