
* Images are for reference only
KF2EDGLC-3.81-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-3.81-4P
- JLCPCB Part #
- C49173773
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 3.81mm 300V 4 4P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.3435
50+
$0.2720
150+
$0.2414
400+
$0.2033
2400+
$0.1863
4800+
$0.1761
Related Products
Welcome back, may I help you?