
* Images are for reference only
KF143-5.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF143-5.0-6P
- JLCPCB Part #
- C3040549
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~20 1x6P 5mm 6 630V 6P Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7072
10+
$0.5702
30+
$0.5010
100+
$0.4333
500+
$0.3915
1000+
$0.3705
Related Products
Welcome back, may I help you?