
* Images are for reference only
KF2EDGVM-3.81-11P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGVM-3.81-11P
- JLCPCB Part #
- C3040587
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 11 11P 1x11P 3.81mm 300V Board Side/Socket - Closed Screw Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
10+
$0.2971
30+
$0.2922
100+
$0.2874
Related Products
Welcome back, may I help you?