
* Images are for reference only
KF208R-5.0-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208R-5.0-2P
- JLCPCB Part #
- C49173623
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 1x2P 2 2P 32A 4 5mm 630V Green Right Angle Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
10+
$0.2143
50+
$0.2110
100+
$0.2078
Welcome back, may I help you?