
* Images are for reference only
1862314
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862314
- JLCPCB Part #
- C6656110
- Package
- Plugin,P=5mm
- Description
- 1 300V 5mm 6 6P 8A Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7823
220+
$0.7117
495+
$0.6875
990+
$0.6762