
* Images are for reference only
KF142R-5.08-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF142R-5.08-7P
- JLCPCB Part #
- C475149
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 14~22 15A 250V 5.08mm 7 7P 弯插,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.5801
10+
$0.4673
40+
$0.4109
80+
$0.3545
640+
$0.3223
960+
$0.3046
Related Products
Welcome back, may I help you?