
* Images are for reference only
KF127S-3.81-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF127S-3.81-7P
- JLCPCB Part #
- C2974915
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 16~26 1x7P 3.81mm 400V 7 7P Green Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.6171
10+
$0.6042
30+
$0.5946
100+
$0.5562
Related Products
Welcome back, may I help you?