
* Images are for reference only
BPWX 0.5-08-50
Extended
- Manufacturer
- Cita Technologies
- MFR.Part #
- BPWX 0.5-08-50
- JLCPCB Part #
- C5955293
- Package
- DIP,27.9x23.2mm
- Description
- -40℃~+85℃ 13.97mm 2 23.24mm 250mVp-p、1000mVp-p 27.94mm 3kV 63mA 70% 819mW 8V 90V~308V Regulated type Short Circuit Protection、Over-temperature protection、Overload protection DIP,27.9x23.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7160
200+
$8.6658
500+
$8.3759
1000+
$8.2325
Welcome back, may I help you?