This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPWX 0.5-08-33

Extended
Manufacturer
Cita Technologies
MFR.Part #
BPWX 0.5-08-33
JLCPCB Part #
C5577915
Package
DIP,27.9x23.2mm
Description
2 53mA、63mA 632mW 70% 8V DIP,27.9x23.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.6254
200+ $8.6286
500+ $8.3413
1000+ $8.1977
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons