This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSX 0.5-14-00

Extended
Manufacturer
Cita Technologies
MFR.Part #
BPSX 0.5-14-00
JLCPCB Part #
C6132290
Package
DIP,27.9x23.2mm
Description
-40℃~+85℃ 1 13.97mm 14V 23.24mm 250mVp-p 27.94mm 3kV 500mW 70% 85V~265V Regulated type Short Circuit Protection、Over-temperature protection、Overload protection、EMI suppression DIP,27.9x23.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.7568
200+ $7.8830
500+ $7.6200
1000+ $7.4893
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons