
* Images are for reference only
BPWX 2-08-50
Extended
- Manufacturer
- Cita Technologies
- MFR.Part #
- BPWX 2-08-50
- JLCPCB Part #
- C6132296
- Package
- DIP,34.2x28.4mm
- Description
- 2 250mA 3.3W 70% 8V Short Circuit Protection、Over-temperature protection、Overload protection DIP,34.2x28.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5646
200+
$9.0046
500+
$8.7028
1000+
$8.5544
Welcome back, may I help you?