
* Images are for reference only
BPH 0.5-14-33
Extended
- Manufacturer
- Cita Technologies
- MFR.Part #
- BPH 0.5-14-33
- JLCPCB Part #
- C5954741
- Package
- DIP,27.9x23.2mm
- Description
- 14V 2 23mA、36mA 441mW 70% Short Circuit Protection、Over-temperature protection、Overload protection、EMI suppression DIP,27.9x23.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3574
200+
$7.7243
500+
$7.4671
1000+
$7.3384
Welcome back, may I help you?