
* Images are for reference only
CS4340-BS
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4340-BS
- JLCPCB Part #
- C17250158
- Package
- SOIC-16
- Description
- -55℃~+125℃ 2 24 3V~5V SOIC-16 ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5452
200+
$1.8143
500+
$1.7532
1000+
$1.7243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?