
* Images are for reference only
AD7417BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7417BRZ
- JLCPCB Part #
- C648846
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1.5uA 10bit 2.7V~5.5V 30us I2C Temperature threshold monitoring、Low-power standby、Multi-channel temperature sensing ±1℃ SOIC-16 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$34.2628
30+
$32.5899
Related Products
Welcome back, may I help you?