
* Images are for reference only
CS8406-IZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS8406-IZ
- JLCPCB Part #
- C17239057
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 3.14V~5.25V 8kHz~192kHz I2C、SPI Mute control Transceiver TSSOP-28 Audio Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5252
200+
$2.6036
500+
$2.5180
1000+
$2.4744
Related Products
Welcome back, may I help you?