
* Images are for reference only
CS4340-KS
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4340-KS
- JLCPCB Part #
- C5453998
- Package
- SOIC16-150mil
- Description
- -10℃~+70℃ 2 2.7V~3.6V、4.75V~5.5V 30uA、60uA I2S SOIC16-150mil Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?