
* Images are for reference only
WM8804GEDS/RV
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- WM8804GEDS/RV
- JLCPCB Part #
- C323843
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 2.7V~3.6V I2S Transceiver SSOP-20-208mil Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1902
10+
$4.4373
30+
$3.9782
100+
$3.5929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?