This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSL001310642R7MBN

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSL001310642R7MBN
JLCPCB Part #
C7220624
Package
SMD,13.2x9.9mm
Description
12mΩ 2.7uH 6.6A 7A ±20% SMD,13.2x9.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2860
200+ $0.1142
700+ $0.1103
1400+ $0.1084
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons