
* Images are for reference only
BPSL001310644R7MBN
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSL001310644R7MBN
- JLCPCB Part #
- C7220626
- Package
- SMD,13.2x9.9mm
- Description
- 18mΩ 4.7uH 4.8A 5.4A ±20% SMD,13.2x9.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2860
200+
$0.1142
700+
$0.1103
1400+
$0.1084
Welcome back, may I help you?