
* Images are for reference only
BPPM00121164801X00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPPM00121164801X00
- JLCPCB Part #
- C6515978
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 2 600Ω@100MHz、800Ω@100MHz 80V 8A 8mΩ SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7902
200+
$0.3164
500+
$0.3052
1000+
$0.3004
Related Products
Welcome back, may I help you?