
* Images are for reference only
BDHL002016102R2MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHL002016102R2MQ1
- JLCPCB Part #
- C2838355
- Package
- 0805
- Description
- 1.8A 112mΩ 2.2uH 2.4A ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0550
300+
$0.0479
3000+
$0.0428
6000+
$0.0386
9000+
$0.0365
21000+
$0.0360
39000+
$0.0359
Related Products
Welcome back, may I help you?