This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPAL00060630270M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPAL00060630270M00
JLCPCB Part #
C17427778
Package
SMD,6.3x6.2mm
Description
1.35A 144mΩ 27uH 700mA ±20% SMD,6.3x6.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2636
200+ $0.1052
500+ $0.1017
1500+ $0.0999
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons