
* Images are for reference only
BPDH000404156R8M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDH000404156R8M00
- JLCPCB Part #
- C17557538
- Package
- SMD,3.8x3.8mm
- Description
- 1.2A 290mΩ 6.8uH 840mA ±20% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0146
200+
$0.4046
500+
$0.3918
1000+
$0.3853
Welcome back, may I help you?